BOURNS SRF1280A-R47Y
| Manufacturer | |
| MPN | SRF1280A-R47Y |
| LCSC Part # | C6235029 |
| Packaging | SMD-4P,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 17.9A 5.5mΩ SMD-4P,12.5x12.5mm |
| Datasheet | BOURNS SRF1280A-R47Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,12.5x12.5mm | |
| Current Rating | 17.9A | |
| Inductance | 470nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 56A | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,12.5x12.5mm | |
| Current Rating | 17.9A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 56A | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,12.5x12.5mm | |
| Current Rating | 17.9A | |
| Inductance | 470nH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 56A | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,12.5x12.5mm | |
| Current Rating | 17.9A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 5.5mΩ | |
| Current - Saturation(Isat) | 56A | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

