LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SR732ARTTDR909F

Manufacturer
MPN
SR732ARTTDR909F
LCSC Part #
C6234864
Packaging
0805
Customer #
Key Attributes
RES 909mΩ ±1% 333mW 0805
DatasheetKOA SR732ARTTDR909F
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance909mΩ
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃