LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6401RT-E/OT

Manufacturer
MPN
MCP6401RT-E/OT
LCSC Part #
C623482
Packaging
SOT-23-5
Customer #
Key Attributes
5mA 1 800uV 500V/ms 71dB 1pA 45uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP6401RT-E/OT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Current5mA
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)71dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current45uA
Gain Bandwidth Product1MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Introduction

AI Translation

The MCP6401/1R/1U/2/4/6/7/9 family of operational amplifiers (op amps) has low quiescent current (45 μA typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a power supply voltage of 1.8V to 6.0V. These features make the family of op amps well suited for single-supply, battery-powered applications. The MCP6401/1R/1U/2/4/6/7/9 family is designed with advanced CMOS process and offered in single, dual and quad packages. The devices are available in two extended temperature ranges (E temp and H temp) with different package types, which makes them well-suited for automotive and industrial applications.

Features

AI Translation
  • Low Quiescent Current: 45 μA (typical)
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input and Output
  • Supply Voltage Range: 1.8V to 6.0V
  • Unity Gain Stable
  • Extended Temperature Ranges: -40°C to +125°C (E temp), -40°C to +150°C (H temp)
  • No Phase Reversal

Applications

AI Translation
  • Portable Equipment
  • Battery Powered System
  • Medical Instrumentation
  • Automotive Electronics
  • Data Acquisition Equipment
  • Sensor Conditioning
  • Analog Active Filters