Tri-Mag, LLC DX120-14
| Manufacturer | |
| MPN | DX120-14 |
| LCSC Part # | C6234261 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120W AC-DC Power Supply |
| Datasheet | Tri-Mag, LLC DX120-14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DX120 series is a universal input single output power supply. The series is a 120 Watt power supply in the size of 3” x 5” with a wattage density of 5.87W/in³. The efficiency can reach up to 85 - 90% depending on model.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 209.2717 | $ 209.27 |
| 200+ | $ 83.502 | $ 16700.40 |
| 500+ | $ 80.7109 | $ 40355.45 |
| 1,000+ | $ 79.3319 | $ 79331.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Tri-Mag, LLC |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DX120 series is a universal input single output power supply. The series is a 120 Watt power supply in the size of 3” x 5” with a wattage density of 5.87W/in³. The efficiency can reach up to 85 - 90% depending on model.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

