MICROCHIP MCP4141T-104E/MF
| Manufacturer | |
| MPN | MCP4141T-104E/MF |
| LCSC Part # | C623355 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | ±20% SPI 100kΩ DFN-8-EP(3x3) Digital Potentiometers RoHS |
| Datasheet | MICROCHIP MCP4141T-104E/MF |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±20% | |
| Number of Taps | 129 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Number of Taps | 129 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MCP41XX and MCP42XX devices offer a wide range of product offerings using an SPl interface. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.
Features
AI Translation
- Single or Dual Resistor Network options
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
- RAB Resistances options of: 5kΩ, 10kΩ, 50kΩ, 100kΩ
- Zero-Scale to Full-Scale Wiper operation
- Low Wiper Resistance: 75Ω (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical Δ°C to 70°C
- Ratiometric (Potentiometer): 15 ppm typical
- Non-volatile Memory
- Automatic Recall of Saved Wiper Setting
- WiperLock Technology
- SPI serial interface (10 MHz, modes 0,0 & 1,1)
- High-Speed Read/Writes to wiper registers
- Read/Write to Data EEPROM registers
- Serially enabled EEPROM write protect
- SDI/SDO multiplexing (MCP41X1 only)
- Resistor Network Terminal Disconnect Feature via:
- Shutdown pin (SHDN)
- Terminal Control (TCON) Register
- Write Protect Feature:
- Hardware Write Protect (WP) Control pin
- Software Write Protect (WP) Configuration bit
- Brown-out reset protection (1.5V typical)
- Serial Interface Inactive current (2.5 μA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal weak pull-up on all digital inputs
- Wide Operating Voltage:
- 2.7V to 5.5V - Device Characteristics Specified
- 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3dB) Operation: 2 MHz (typical) for 5.0kΩ device
- Extended temperature range (-40°C to +125°C)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±20% | |
| Number of Taps | 129 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Number of Taps | 129 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MCP41XX and MCP42XX devices offer a wide range of product offerings using an SPl interface. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.
Features
AI Translation
- Single or Dual Resistor Network options
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
- RAB Resistances options of: 5kΩ, 10kΩ, 50kΩ, 100kΩ
- Zero-Scale to Full-Scale Wiper operation
- Low Wiper Resistance: 75Ω (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical Δ°C to 70°C
- Ratiometric (Potentiometer): 15 ppm typical
- Non-volatile Memory
- Automatic Recall of Saved Wiper Setting
- WiperLock Technology
- SPI serial interface (10 MHz, modes 0,0 & 1,1)
- High-Speed Read/Writes to wiper registers
- Read/Write to Data EEPROM registers
- Serially enabled EEPROM write protect
- SDI/SDO multiplexing (MCP41X1 only)
- Resistor Network Terminal Disconnect Feature via:
- Shutdown pin (SHDN)
- Terminal Control (TCON) Register
- Write Protect Feature:
- Hardware Write Protect (WP) Control pin
- Software Write Protect (WP) Configuration bit
- Brown-out reset protection (1.5V typical)
- Serial Interface Inactive current (2.5 μA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal weak pull-up on all digital inputs
- Wide Operating Voltage:
- 2.7V to 5.5V - Device Characteristics Specified
- 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3dB) Operation: 2 MHz (typical) for 5.0kΩ device
- Extended temperature range (-40°C to +125°C)
C623355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

