MICROCHIP MCP3918A1T-E/ML
| Manufacturer | |
| MPN | MCP3918A1T-E/ML |
| LCSC Part # | C623312 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 2.7V~3.6V SPI 1mA QFN-20-EP(4x4) Energy Metering RoHS |
| Datasheet | MICROCHIP MCP3918A1T-E/ML |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Tolerance | - | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.2V | |
| Voltage - Supply | 2.7V~3.6V | |
| Dynamic Range | - | |
| Function | Programmable gain;Built-in reference source;Digital calibration and compensation | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Current - Supply | 1mA | |
| Meter Type | Single-Phase Energy Metering IC |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Tolerance | - | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.2V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Dynamic Range | - | |
| Function | Programmable gain;Built-in reference source;Digital calibration and compensation | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Current - Supply | 1mA | |
| Meter Type | Single-Phase Energy Metering IC |
Introduction
The MCP3918 is a 3V single-channel Analog Front End (AFE), containing one Delta-Sigma Analog-to-Digital Converter (ADC), one Programmable Gain Amplifier (PGA), phase delay compensation block, low-drift internal voltage reference, digital offset and Gain Error Calibration registers, and high-speed 20 MHz SPI compatible serial interface. The MCP3918 ADC is fully configurable with features such as: 16-/24-bit resolution, Oversampling Ratio (OSR) from 32 to 4096, gain from 1x to 32x, independent shutdown and Reset, dithering and auto-zeroing. Communication is largely simplified with 8-bit commands, including various continuous Read/Write modes and 16-/24-/32-bit data formats that can be accessed by the Direct Memory Access (DMA) of an 8, 16 or 32-bit MCU, and with the separate Data Ready pin that can directly be connected to an Interrupt Request (IRQ) input of an MCU. The MCP3918 includes advanced security features to secure the communications and the configuration settings, such as a CRC-16 checksum on both serial data outputs and on the register map static configuration. It also includes a register map lock through an 8-bit password to avoid the processing of any unwanted WRITE commands. For polyphase shunt-based energy meters, the MCP3918 two-wire serial interface greatly reduces system cost, requiring only a single bidirectional isolator per phase. The MCP3918 is capable of interfacing a variety of voltage and current sensors, including shunts, Current Transformers (CTs), Rogowski coils and Hall effect sensors.
Features
- One 24-Bit Resolution Delta-Sigma A/D Converte
- 93.5 dB SINAD, -107 dBc Total Harmonic Distortion (THD) (up to 35th harmonic), 112 dB Spurious-Free Dynamic Range (SFDR)
- Flexible Serial Interface that Includes Both SPI and a Simple Two-Wire Interface Ideal for Polyphase Shunt Energy Meters
- Advanced Security Features:
- 16-Bit Cyclic Redundancy Check (CRC) Checksum on All Communications for Secure Data Transfers
- 16-Bit CRC Checksum and Interrupt Alert for Register Map Configuration
- Register Map Lock with 8-Bit Secure Key
- 2.7V-3.6V AVDD, DVDD
- Programmable Data Rate, Up to 125 ksps:
- 4 MHz Maximum Sampling Frequency
- 16 MHz Maximum Master Clock
- Oversampling Ratio, Up to 4096
- Ultra Low-Power Shutdown Mode with <10 μA
- Low-Drift 1.2V Internal Voltage Reference: 9 ppm/°C
- Differential Voltage Reference Input Pins
- High-Gain Programmable Gain Amplifier (PGA) (up to 32 V/V)
- Phase Delay Compensation with 1 µs Time Resolution
- Separate Data Ready Pin for Easy Synchronization
- Individual 24-Bit Digital Offset and Gain Error Correction
- High-Speed 20 MHz SPI Interface with Mode 0,0 and 1,1 Compatibility
- Continuous Read/Write Modes for Minimum Communication with Dedicated 16-/32-Bit Modes
- Available in 20-Lead QFN and SSOP Packages
- Extended Temperature Range: -40°C to +125°C (all specifications are valid down to -45°C)
Applications
- Single-Phase and Polyphase Energy Meters
- Energy Metering and Power Measurement
- Automotive
- Portable Instrumentation
- Medical and Power Monitoring
- Audio/Voice Recognition
- Isolator Sensor Application
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Tolerance | - | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.2V | |
| Voltage - Supply | 2.7V~3.6V | |
| Dynamic Range | - | |
| Function | Programmable gain;Built-in reference source;Digital calibration and compensation | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Current - Supply | 1mA | |
| Meter Type | Single-Phase Energy Metering IC |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Tolerance | - | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 1.2V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Dynamic Range | - | |
| Function | Programmable gain;Built-in reference source;Digital calibration and compensation | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Current - Supply | 1mA | |
| Meter Type | Single-Phase Energy Metering IC |
Introduction
The MCP3918 is a 3V single-channel Analog Front End (AFE), containing one Delta-Sigma Analog-to-Digital Converter (ADC), one Programmable Gain Amplifier (PGA), phase delay compensation block, low-drift internal voltage reference, digital offset and Gain Error Calibration registers, and high-speed 20 MHz SPI compatible serial interface. The MCP3918 ADC is fully configurable with features such as: 16-/24-bit resolution, Oversampling Ratio (OSR) from 32 to 4096, gain from 1x to 32x, independent shutdown and Reset, dithering and auto-zeroing. Communication is largely simplified with 8-bit commands, including various continuous Read/Write modes and 16-/24-/32-bit data formats that can be accessed by the Direct Memory Access (DMA) of an 8, 16 or 32-bit MCU, and with the separate Data Ready pin that can directly be connected to an Interrupt Request (IRQ) input of an MCU. The MCP3918 includes advanced security features to secure the communications and the configuration settings, such as a CRC-16 checksum on both serial data outputs and on the register map static configuration. It also includes a register map lock through an 8-bit password to avoid the processing of any unwanted WRITE commands. For polyphase shunt-based energy meters, the MCP3918 two-wire serial interface greatly reduces system cost, requiring only a single bidirectional isolator per phase. The MCP3918 is capable of interfacing a variety of voltage and current sensors, including shunts, Current Transformers (CTs), Rogowski coils and Hall effect sensors.
Features
- One 24-Bit Resolution Delta-Sigma A/D Converte
- 93.5 dB SINAD, -107 dBc Total Harmonic Distortion (THD) (up to 35th harmonic), 112 dB Spurious-Free Dynamic Range (SFDR)
- Flexible Serial Interface that Includes Both SPI and a Simple Two-Wire Interface Ideal for Polyphase Shunt Energy Meters
- Advanced Security Features:
- 16-Bit Cyclic Redundancy Check (CRC) Checksum on All Communications for Secure Data Transfers
- 16-Bit CRC Checksum and Interrupt Alert for Register Map Configuration
- Register Map Lock with 8-Bit Secure Key
- 2.7V-3.6V AVDD, DVDD
- Programmable Data Rate, Up to 125 ksps:
- 4 MHz Maximum Sampling Frequency
- 16 MHz Maximum Master Clock
- Oversampling Ratio, Up to 4096
- Ultra Low-Power Shutdown Mode with <10 μA
- Low-Drift 1.2V Internal Voltage Reference: 9 ppm/°C
- Differential Voltage Reference Input Pins
- High-Gain Programmable Gain Amplifier (PGA) (up to 32 V/V)
- Phase Delay Compensation with 1 µs Time Resolution
- Separate Data Ready Pin for Easy Synchronization
- Individual 24-Bit Digital Offset and Gain Error Correction
- High-Speed 20 MHz SPI Interface with Mode 0,0 and 1,1 Compatibility
- Continuous Read/Write Modes for Minimum Communication with Dedicated 16-/32-Bit Modes
- Available in 20-Lead QFN and SSOP Packages
- Extended Temperature Range: -40°C to +125°C (all specifications are valid down to -45°C)
Applications
- Single-Phase and Polyphase Energy Meters
- Energy Metering and Power Measurement
- Automotive
- Portable Instrumentation
- Medical and Power Monitoring
- Audio/Voice Recognition
- Isolator Sensor Application
C623312 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

