MICROCHIP MCP2542WFDT-H/MF
| Manufacturer | |
| MPN | MCP2542WFDT-H/MF |
| LCSC Part # | C623196 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8Mbps DFN-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet | MICROCHIP MCP2542WFDT-H/MF |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | - | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Thermal shutdown protection;Undervoltage Protection;ESD Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Type | - | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Thermal shutdown protection;Undervoltage Protection;ESD Protection |
Introduction
The MCP2542FD/4FD and MCP2542WFD/4WFD CAN transceiver family is designed for high-speed CAN FD applications of up to 8 Mbps communication speed. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD).
Features
- Supports CAN 2.0 and CAN with Flexible Data-Rate (CAN FD) Physical Layer Transceiver Requirements
- Optimized for CAN FD at 2, 5 and 8 Mbps Operation:
- Maximum propagation delay: 120 ns
- Loop delay symmetry: -10%/+10% (2 Mbps)
- MCP2542FD/4FD:
- Wake-up on CAN activity, 3.6 μs filter time
- MCP2542WFD/4WFD:
- Wake-up on Pattern (WUP), as specified in ISO 11898-2:2016, 3.6 μs activity filter time
- Implements ISO 11898-2:2016
- Qualified According to AEC-Q100 Rev. G
- Very Low Standby Current (4 μA, typical)
- VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5V I/O
- CAN Bus Pins are Disconnected when Device is Unpowered:
- An unpowered node or brown-out event will not load the CAN bus
- Device is unpowered if VDD or VIO drop below its POR level
- Detection of Ground Fault:
- Permanent dominant detection on TXD
- Permanent dominant detection on bus
- Automatic Thermal Shutdown Protection
- Suitable for 12V and 24V Systems
- Meets or Exceeds Stringent Automotive Design Requirements, Including “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications”, Version 1.3, May 2012:
- Conducted emissions @ 2 Mbps with Common-Mode Choke (CMC)
- Direct Power Injection (DPI) @ 2 Mbps with CMC
- Meets SAE J2962/2 “Communication Transceiver Qualification Requirements - CAN”:
- Radiated emissions @ 2 Mbps without a CMC
- High Electrostatic Discharge (ESD) Protection on CANH and CANL, meeting IEC61000-4-2 up to ±13 kV
- Temperature Ranges:
- Extended (E): -40°C to +125°C
- High (H): -40°C to +150°C
Applications
- CAN 2.0 and CAN FD networks in automotive
- CAN 2.0 and CAN FD networks in industrial
- CAN 2.0 and CAN FD networks in medical
- CAN 2.0 and CAN FD networks in consumer applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | - | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Thermal shutdown protection;Undervoltage Protection;ESD Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Type | - | |
| Data Rate | 8Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Bus Fault Protection;Thermal shutdown protection;Undervoltage Protection;ESD Protection |
Introduction
The MCP2542FD/4FD and MCP2542WFD/4WFD CAN transceiver family is designed for high-speed CAN FD applications of up to 8 Mbps communication speed. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current, Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD).
Features
- Supports CAN 2.0 and CAN with Flexible Data-Rate (CAN FD) Physical Layer Transceiver Requirements
- Optimized for CAN FD at 2, 5 and 8 Mbps Operation:
- Maximum propagation delay: 120 ns
- Loop delay symmetry: -10%/+10% (2 Mbps)
- MCP2542FD/4FD:
- Wake-up on CAN activity, 3.6 μs filter time
- MCP2542WFD/4WFD:
- Wake-up on Pattern (WUP), as specified in ISO 11898-2:2016, 3.6 μs activity filter time
- Implements ISO 11898-2:2016
- Qualified According to AEC-Q100 Rev. G
- Very Low Standby Current (4 μA, typical)
- VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5V I/O
- CAN Bus Pins are Disconnected when Device is Unpowered:
- An unpowered node or brown-out event will not load the CAN bus
- Device is unpowered if VDD or VIO drop below its POR level
- Detection of Ground Fault:
- Permanent dominant detection on TXD
- Permanent dominant detection on bus
- Automatic Thermal Shutdown Protection
- Suitable for 12V and 24V Systems
- Meets or Exceeds Stringent Automotive Design Requirements, Including “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications”, Version 1.3, May 2012:
- Conducted emissions @ 2 Mbps with Common-Mode Choke (CMC)
- Direct Power Injection (DPI) @ 2 Mbps with CMC
- Meets SAE J2962/2 “Communication Transceiver Qualification Requirements - CAN”:
- Radiated emissions @ 2 Mbps without a CMC
- High Electrostatic Discharge (ESD) Protection on CANH and CANL, meeting IEC61000-4-2 up to ±13 kV
- Temperature Ranges:
- Extended (E): -40°C to +125°C
- High (H): -40°C to +150°C
Applications
- CAN 2.0 and CAN FD networks in automotive
- CAN 2.0 and CAN FD networks in industrial
- CAN 2.0 and CAN FD networks in medical
- CAN 2.0 and CAN FD networks in consumer applications
C623196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

