LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MEAN WELL MSP-1000-15 product image
Imagens ilustrativas

MEAN WELL MSP-1000-15

Fabricante
MEAN WELLAsian Brands
Cód. da peça
MSP-1000-15
Nº LCSC
C6231913
Emb.
-
Número do Cliente
Atrib. princ.
AC DC Converters RoHS
Folha de DadosMEAN WELL MSP-1000-15
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 167.2693$ 167.27
Encapsulamento Padrão8/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo

Descrição

Tradução por IA

MSP-1000 is a single output enclosed type AC/DC power supply delivering 1000 W output power for a wide range of medical applications. The entire series operates for 90~264 VAC input voltage and supplies different output voltages between 12 V and 48 V that can satisfy the demands for all kinds of medical equipments. Meanwhile, the circuitry design meets the international medical standards, 2xMOPP, suitable for medical electrical devices. MSP-1000 is equipped with various built-in functions such as auxiliary power, remote sense and remote on-off control, offering vast design flexibility for the purpose of using control solutions.

Recursos

Tradução por IA
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 94%
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Medical safety approved (2xMOPP)
  • Suitable for BF application with appropriate system consideration
  • Built-in cooling fan ON-OFF control
  • Current sharing up to 4000w (3+1)
  • Built-in DC OK signal
  • Built-in remote ON-OFF control
  • Standby 5V@0.3A
  • Built-in remote sense function
  • No load power consumption<0.75w

Aplicações

Tradução por IA
  • MRI scanner
  • CT and PET scanner
  • Medical bed
  • Surgery table
  • Medical measurement device