MICROCHIP MCP2003BT-H/MC
| Manufacturer | |
| MPN | MCP2003BT-H/MC |
| LCSC Part # | C623152 |
| Packaging | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 5.5V~30V Transceiver TDFN-8-EP(2x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet | MICROCHIP MCP2003BT-H/MC |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 5.5V~30V | |
| Type | Transceiver | |
| Data Rate | - | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | - | |
| Supply Current | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus Fault Protection;Thermal shutdown protection;TXD timeout protection;Slope control | |
| Quiescent Supply Current | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 5.5V~30V | |
| Type | Transceiver | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | - | |
| Supply Current | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus Fault Protection;Thermal shutdown protection;TXD timeout protection;Slope control | |
| Quiescent Supply Current | 6uA |
Introduction
This device provides a bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987. The device is both short-circuit and overtemperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.
Features
- The MCP2003B is Compliant with Local Interconnect Network (LIN) Bus Specifications 1.3, 2.0, 2.1, 2.2, SAE J2602, and ISO17987
- Supports Baud Rates up to 20 Kbaud with LIN-Compatible Output Driver
- 60V Load Dump Protected
- Very High Electromagnetic Immunity (EMI) Meets Stringent Original Equipment Manufacturers (OEM) Requirements
- Direct Capacitor Coupling Robustness without Transient Voltage Suppressor (TVS): - ±35V on LBUS (SAE J2962 - 1) - ±85V on LBUS (SAE J2962 - 1)
- High Electrostatic Discharge (ESD) Immunity without TVS: - >25 kV on LBUS (SAE J2962 - 1) - >15 kV on VBB (IEC 61000 - 4 - 2) - >6 kV on LBUS (IEC 61000 - 4 - 2)
- Very High Immunity to RF Disturbances Meets Stringent OEM Requirements
- Wide Supply Voltage: 5.5V - 30.0V Continuous
- Extended (E) Temperature Range: -40°C to +125°C
- High (H) Temperature Range: -40°C to +150°C
- Interfaces to P|C(B) MCU EUSART and Standard USARTs
- LIN Bus Pin: - Internal pull - up resistor and diode - Protected against battery shorts - Protected against loss of ground - High current drive: >40 mA
- Automatic Thermal Shutdown
- Low - Power Mode: - Receiver monitoring bus and transmitter off: (≅5 μA)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 5.5V~30V | |
| Type | Transceiver | |
| Data Rate | - | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | - | |
| Supply Current | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus Fault Protection;Thermal shutdown protection;TXD timeout protection;Slope control | |
| Quiescent Supply Current | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 5.5V~30V | |
| Type | Transceiver | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | - | |
| Supply Current | - | |
| Features | Local wake-up;Bus wake-up;Low-power mode;Bus Fault Protection;Thermal shutdown protection;TXD timeout protection;Slope control | |
| Quiescent Supply Current | 6uA |
Introduction
This device provides a bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987. The device is both short-circuit and overtemperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.
Features
- The MCP2003B is Compliant with Local Interconnect Network (LIN) Bus Specifications 1.3, 2.0, 2.1, 2.2, SAE J2602, and ISO17987
- Supports Baud Rates up to 20 Kbaud with LIN-Compatible Output Driver
- 60V Load Dump Protected
- Very High Electromagnetic Immunity (EMI) Meets Stringent Original Equipment Manufacturers (OEM) Requirements
- Direct Capacitor Coupling Robustness without Transient Voltage Suppressor (TVS): - ±35V on LBUS (SAE J2962 - 1) - ±85V on LBUS (SAE J2962 - 1)
- High Electrostatic Discharge (ESD) Immunity without TVS: - >25 kV on LBUS (SAE J2962 - 1) - >15 kV on VBB (IEC 61000 - 4 - 2) - >6 kV on LBUS (IEC 61000 - 4 - 2)
- Very High Immunity to RF Disturbances Meets Stringent OEM Requirements
- Wide Supply Voltage: 5.5V - 30.0V Continuous
- Extended (E) Temperature Range: -40°C to +125°C
- High (H) Temperature Range: -40°C to +150°C
- Interfaces to P|C(B) MCU EUSART and Standard USARTs
- LIN Bus Pin: - Internal pull - up resistor and diode - Protected against battery shorts - Protected against loss of ground - High current drive: >40 mA
- Automatic Thermal Shutdown
- Low - Power Mode: - Receiver monitoring bus and transmitter off: (≅5 μA)
C623152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



