LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP1725T-3302E/MC

Manufacturer
MPN
MCP1725T-3302E/MC
LCSC Part #
C623079
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
500 mA, Low Voltage, Low Quiescent Current LDO Regulator
DatasheetMICROCHIP MCP1725T-3302E/MC
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingDFN-8-EP(2x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage6V
FeaturesEnable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection
Output TypeFixed

Introduction

AI Translation

The MCP1725 is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. The MCP1725 comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1725 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 μF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1725 is typically less than 120 μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1 μA. The scaled-down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). An external capacitor can be used on the CDELAY pin to adjust the delay from 200 μs to 300 ms. The overtemperature and short circuit current-limiting provide additional protection for the LDO during system fault conditions.

Features

AI Translation
  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical)
  • Adjustable Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 2×3 DFN-8 and SOIC-8 Package Options
  • Passes Automotive AEC-Q100 Reliability Testing

Applications

AI Translation
  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • Video Graphics Adapters
  • 2.5V to 1.XV Regulators