MICROCHIP MCP16251T-I/MNY
| Manufacturer | |
| MPN | MCP16251T-I/MNY |
| LCSC Part # | C623027 |
| Packaging | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | Low quiescent current, PFM/PWM synchronous boost regulator with true output disconnect or input/output bypass options |
| Datasheet | MICROCHIP MCP16251T-I/MNY |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~5.5V | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~5.5V | |
| Quiescent Current | 4uA |
Introduction
The MCP16251/2 is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low-voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize external components. MCP16251/2 operates and consumes less than 14 μA from battery after start-up, while operating at no load (V_OUT = 3.3V, V_IN = 1.5V). The devices provide a true disconnect from input to output (MCP16251) or an input-to-output bypass (MCP16252), while in shutdown (EN = GND). Both shutdown options consume less than 0.6 μA from battery. Output voltage is set by a small external resistor divider. Two package options, SOT-23, 6-lead and TDFN, 2×3×0.8 mm, 8-lead are available.
Features
- Up to 96% Typical Efficiency
- 650 mA Typical Peak Input Current Limit
- Low Device Quiescent Current
- Shutdown Current: 0.6 μA typical
- Low Start-Up Voltage: 0.82V, 1 mA load
- Low Operating Input Voltage: down to 0.35V
- Adjustable Output Voltage Range: 1.8V to 5.5V
- Maximum Input Voltage ≤ V_OUT < 5.5V
- Automatic PFM/PWM Operation
- Feedback Voltage: 1.23V
- Internal Synchronous Rectifier
- Internal Compensation
- Inrush Current Limiting and Internal Soft Start (1.5 ms typical)
- Selectable, Logic Controlled, Shutdown States
- Anti-Ringing Control
- Overtemperature Protection
- Available Packages: SOT-23, 6-Lead; TDFN, 2×3×0.8 mm, 8-Lead
Applications
- One, Two and Three-Cell Alkaline and NiMH/NiCd Portable Products
- Solar Cell Applications
- Personal Care and Medical Products
- Bias for Status LEDs
- Smartphones, MP3 Players, Digital Cameras
- Remote Controllers, Portable Instruments
- Wireless Sensors
- Bluetooth Headsets
- +3.3V to +5.0V Distributed Power Supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~5.5V | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 820mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 1.8V~5.5V | |
| Quiescent Current | 4uA |
Introduction
The MCP16251/2 is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low-voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize external components. MCP16251/2 operates and consumes less than 14 μA from battery after start-up, while operating at no load (V_OUT = 3.3V, V_IN = 1.5V). The devices provide a true disconnect from input to output (MCP16251) or an input-to-output bypass (MCP16252), while in shutdown (EN = GND). Both shutdown options consume less than 0.6 μA from battery. Output voltage is set by a small external resistor divider. Two package options, SOT-23, 6-lead and TDFN, 2×3×0.8 mm, 8-lead are available.
Features
- Up to 96% Typical Efficiency
- 650 mA Typical Peak Input Current Limit
- Low Device Quiescent Current
- Shutdown Current: 0.6 μA typical
- Low Start-Up Voltage: 0.82V, 1 mA load
- Low Operating Input Voltage: down to 0.35V
- Adjustable Output Voltage Range: 1.8V to 5.5V
- Maximum Input Voltage ≤ V_OUT < 5.5V
- Automatic PFM/PWM Operation
- Feedback Voltage: 1.23V
- Internal Synchronous Rectifier
- Internal Compensation
- Inrush Current Limiting and Internal Soft Start (1.5 ms typical)
- Selectable, Logic Controlled, Shutdown States
- Anti-Ringing Control
- Overtemperature Protection
- Available Packages: SOT-23, 6-Lead; TDFN, 2×3×0.8 mm, 8-Lead
Applications
- One, Two and Three-Cell Alkaline and NiMH/NiCd Portable Products
- Solar Cell Applications
- Personal Care and Medical Products
- Bias for Status LEDs
- Smartphones, MP3 Players, Digital Cameras
- Remote Controllers, Portable Instruments
- Wireless Sensors
- Bluetooth Headsets
- +3.3V to +5.0V Distributed Power Supply
C623027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



