E-Switch MS0850504F035S1C
| Manufacturer | |
| MPN | MS0850504F035S1C |
| LCSC Part # | C6230171 |
| Packaging | - |
| Customer # | |
| Key Attributes | Side Rotation, Adjustable Roller SPST - Normally Open 125V Limit Switches RoHS |
| Datasheet | E-Switch MS0850504F035S1C |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST - Normally Open | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST - Normally Open | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Gold-plated and 5A versions available
- Multiple actuator, operating force, and termination options
Applications
AI Translation
- Home appliances
- Timer control
- Vending machines
- Gaming
- Industrial control
- Power tools
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST - Normally Open | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPST - Normally Open | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Gold-plated and 5A versions available
- Multiple actuator, operating force, and termination options
Applications
AI Translation
- Home appliances
- Timer control
- Vending machines
- Gaming
- Industrial control
- Power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

