LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin SR06X4022FTL product image
  • SR06X4022FTL thumbnail 1
  • SR06X4022FTL thumbnail 2
  • SR06X4022FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin SR06X4022FTL

Manufacturer
WalsinAsian Brands
MPN
SR06X4022FTL
LCSC Part #
C6230147
Packaging
0603
Customer #
Key Attributes
RES 40.2kΩ ±1% 100mW 0603
DatasheetWalsin SR06X4022FTL
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0023$ 0.23
5,000+$ 0.0022$ 11.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Resistance40.2kΩ
Power(Watts)100mW
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0603WAF4022T5EUNI-ROYALSimilar0603158,000$ 0.0025
CR0603-FX-4022ELFBOURNSSimilar060311,350$ 0.0088
RMS06FT4022TA-I TechSimilar0603200$ 0.0023
CRCW060340K2FKTAVISHAYSimilar0603105$ 0.041
RS-03K4022FTFHSimilar060352,900$ 0.0021
5 more alternative parts.View all substitutes