LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP1602T-120I/MF

Manufacturer
MPN
MCP1602T-120I/MF
LCSC Part #
C623013
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
2MHz Step-down type Fixed 500mA 1.2V DFN-8-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMICROCHIP MCP1602T-120I/MF
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode;Operating status indication
TopologyBuck
Output TypeFixed
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current500mA
Output Voltage1.2V
Quiescent Current45uA

Introduction

AI Translation

The MCP1602 is a high efficient, fully integrated 500 mA synchronous buck regulator with a powergood monitor. The 2.7V to 5.5V input voltage range and low quiescent current (25 μA, typical) makes the MCP1602 ideally suited for applications powered from 1-cell Li-Ion or 2-cell/3-cell NiMH/NiCd batteries. At heavy loads, the MCP1602 operates in the 2.0 MHz fixed frequency PWM mode which provides a low noise, low output ripple, small-size solution. When the load is reduced to light levels, the MCP1602 automatically changes operation to a PFM mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another. These two modes of operation allow the MCP1602 to achieve the highest efficiency over the entire operating current range. The open-drain power-good feature of the MCP1602 monitors the output voltage and provides indication when the output voltage is within 94% (typical) of the regulation value. The typical 2% hystereses in the power-good transition threshold as well as a 262 ms (typical) delay time ensures accurate powergood signaling. The MCP1602 is available in either the 8-pin DFN or MSOP package. It is also available with either an adjustable or fixed output voltage. The available fixed output voltage options are 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. Additional protection features include: UVLO, overtemperature, and overcurrent protection.

Features

AI Translation
  • Over 90% Typical Efficiency
  • Output Current: Up To 500 mA
  • Power-Good Output with 262 ms Delay
  • Low Quiescent Current: 45 μA (typical)
  • Low Shutdown Current: 0.05 μA (typical)
  • Automatic PWM to PFM Mode Transition
  • Adjustable Output Voltage: - 0.8V to 4.5V
  • Fixed Output Voltage: - 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V
  • 2.0 MHz Fixed-Frequency PWM (Heavy Load)
  • Internally Compensated
  • Undervoltage Lockout (UVLO)
  • Overtemperture Protection
  • Overcurrent Protection
  • Space Saving Packages: - 8-Lead MSOP - 8-Lead 3x3 DFN

Applications

AI Translation
  • Cellular Telephones
  • Portable Computers
  • Organizers / PDAs
  • USB Powered Devices
  • Digital Cameras
  • Portable Equipment
  • +5V or +3.3V Distributed Systems