MICROCHIP MCP1501T-30E/SN
| Manufacturer | |
| MPN | MCP1501T-30E/SN |
| LCSC Part # | C623010 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3V ±0.1% 3.2V~5.5V 20mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet | MICROCHIP MCP1501T-30E/SN |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 550uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.2V~5.5V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 550uA | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.2V~5.5V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2226 | $ 1.22 |
| 10+ | $ 1.1947 | $ 11.95 |
| 30+ | $ 1.1751 | $ 35.25 |
| 100+ | $ 1.157 | $ 115.70 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 550uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.2V~5.5V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Voltage | 3V | |
| Quiescent Current | 550uA | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.2V~5.5V | |
| Reference Type | Series | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
C623010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



