Amphenol SMVM10100
| Manufacturer | |
| MPN | SMVM10100 |
| LCSC Part # | C6229730 |
| Packaging | SMD,P=3.81mm |
| Customer # | |
| Key Attributes | 12A 1x10P 300V Black Surface Mount,Vertical 10 1 3.81mm SMD,P=3.81mm Wire to Board RoHS |
| Datasheet | Amphenol SMVM10100 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 11.43mm | |
| Color | Black | |
| Number of Pins | 10P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 11.43mm |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 10P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 11.43mm | |
| Color | Black | |
| Number of Pins | 10P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Height Above Board | 11.43mm |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 10P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

