MICROCHIP HV9150K6-G
| Manufacturer | |
| MPN | HV9150K6-G |
| LCSC Part # | C622907 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | High-Voltage Output Hysteretic-Mode Step-Up DC/DC Controller |
| Datasheet | MICROCHIP HV9150K6-G |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Features | Adaptive switching frequency;Digital control;Low-power standby | |
| Frequency - Switching | 195kHz | |
| Operating Voltage | 2.7V~4.5V | |
| Function | boost converter | |
| Output Voltage | 5V~12.6V | |
| Energy Efficiency | - | |
| Quiescent Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Features | Adaptive switching frequency;Digital control;Low-power standby |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 195kHz | |
| Operating Voltage | 2.7V~4.5V | |
| Function | boost converter | |
| Output Voltage | 5V~12.6V | |
| Energy Efficiency | - | |
| Quiescent Current | 2uA |
Introduction
A high output voltage Hysteretic mode step-up DC/DC controller that has a built-in charge pump converter and a linear regulator for a wide range of input voltage. The Charge Pump Converter mode is ideal for battery-powered applications. The internal converter can provide a minimum of 5V gate driver output voltage (at V_IN = 2.7V) to the external N-channel MOSFET. The range of 2.7V to 4.5V input supply voltage is ideal for battery-powered applications, such as portable electronic equipment. The internal linear regulator is selected when a higher supply voltage rail is available in the system. A feedback return ground path switch is also integrated into the device to minimize the quiescent current during the controller shutdown. This feature provides power savings for energy-critical applications. In addition, a built-in timer is available to protect the internal circuit and help dissipate the energy from the external high-voltage storage capacitor. This device is designed for systems requiring high-voltage and low-current applications such as MEMS devices.
Features
- 6V to 500V Wide Output Voltage Range
- 2.7V Low Input Voltage
- 5W Maximum Output Power with External MOSFET Driver
- Built-in Charge Pump Converter for the Gate Driver
- Programmable Switching Frequency from 40 kHz to 400 kHz
- Four Programmable Duty Cycles from 50% to 87.5%
- FB Return Ground Switch for Power-Saving Applications
- Built-In Delay Timer for Internal Protection
- Non-Isolated DC/DC Converter
Applications
- Portable Electronic Equipment
- MEMS
- Printers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Features | Adaptive switching frequency;Digital control;Low-power standby | |
| Frequency - Switching | 195kHz | |
| Operating Voltage | 2.7V~4.5V | |
| Function | boost converter | |
| Output Voltage | 5V~12.6V | |
| Energy Efficiency | - | |
| Quiescent Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -25℃~+125℃ | |
| Output Current | - | |
| Features | Adaptive switching frequency;Digital control;Low-power standby |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 195kHz | |
| Operating Voltage | 2.7V~4.5V | |
| Function | boost converter | |
| Output Voltage | 5V~12.6V | |
| Energy Efficiency | - | |
| Quiescent Current | 2uA |
Introduction
A high output voltage Hysteretic mode step-up DC/DC controller that has a built-in charge pump converter and a linear regulator for a wide range of input voltage. The Charge Pump Converter mode is ideal for battery-powered applications. The internal converter can provide a minimum of 5V gate driver output voltage (at V_IN = 2.7V) to the external N-channel MOSFET. The range of 2.7V to 4.5V input supply voltage is ideal for battery-powered applications, such as portable electronic equipment. The internal linear regulator is selected when a higher supply voltage rail is available in the system. A feedback return ground path switch is also integrated into the device to minimize the quiescent current during the controller shutdown. This feature provides power savings for energy-critical applications. In addition, a built-in timer is available to protect the internal circuit and help dissipate the energy from the external high-voltage storage capacitor. This device is designed for systems requiring high-voltage and low-current applications such as MEMS devices.
Features
- 6V to 500V Wide Output Voltage Range
- 2.7V Low Input Voltage
- 5W Maximum Output Power with External MOSFET Driver
- Built-in Charge Pump Converter for the Gate Driver
- Programmable Switching Frequency from 40 kHz to 400 kHz
- Four Programmable Duty Cycles from 50% to 87.5%
- FB Return Ground Switch for Power-Saving Applications
- Built-In Delay Timer for Internal Protection
- Non-Isolated DC/DC Converter
Applications
- Portable Electronic Equipment
- MEMS
- Printers
C622907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



