DIODES SMCJ26CAQ-13-F
| Manufacturer | |
| MPN | SMCJ26CAQ-13-F |
| LCSC Part # | C6228981 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 42.1VC SMC |
| Datasheet | DIODES SMCJ26CAQ-13-F |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 42.1V | |
| Peak Pulse Current (Ipp) | 35.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 42.1V | |
| Peak Pulse Current (Ipp) | 35.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Introduction
Designed to protect sensitive electronic circuits from powerline transients generated by inductive switching, these devices target a wide range of automotive applications including pumps, HVAC, infotainment, navigation and ADAS. Featuring a choice of reverse stand-off voltage from 14V to 36V these new automotive-compliant TVS are offered as unidirectional or bidirectional devices and are able to dissipate up to 400W (SMA), 600W (SMB) and 3000W (SMC) per 10/1000µs pulse transient.
Features
- AEC-Q101 Qualified and PPAP Supported: These devices are qualified to high reliability qualification standards in accordance with AEC-Q101 and supported by a production part approval procedure (PPAP).
- ISO 10605 Compliance: These parts are suitable to protect sensitive automotive circuits against electrostatic discharges according to ISO10605.
- ISO 7637-2 Compliance: These parts are suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 (pulses 1,2a, 2b and 3).
- High Forward Surge Current Capability and Excellent Clamping Capability: The high forward surge overload rating and excellent clamping capability ensures more rugged applications and improves device reliability.
Applications
- Advanced Driver Assistance Systems (ADAS)
- Infotainment
- Navigation
- HVAC (Heating, Ventilation & Air Conditioning)
- Body Control Modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3803 | $ 0.38 |
| 10+ | $ 0.336 | $ 3.36 |
| 30+ | $ 0.3147 | $ 9.44 |
| 100+ | $ 0.2918 | $ 29.18 |
| 500+ | $ 0.2787 | $ 139.35 |
| 1,000+ | $ 0.2721 | $ 272.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 42.1V | |
| Peak Pulse Current (Ipp) | 35.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 42.1V | |
| Peak Pulse Current (Ipp) | 35.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Introduction
Designed to protect sensitive electronic circuits from powerline transients generated by inductive switching, these devices target a wide range of automotive applications including pumps, HVAC, infotainment, navigation and ADAS. Featuring a choice of reverse stand-off voltage from 14V to 36V these new automotive-compliant TVS are offered as unidirectional or bidirectional devices and are able to dissipate up to 400W (SMA), 600W (SMB) and 3000W (SMC) per 10/1000µs pulse transient.
Features
- AEC-Q101 Qualified and PPAP Supported: These devices are qualified to high reliability qualification standards in accordance with AEC-Q101 and supported by a production part approval procedure (PPAP).
- ISO 10605 Compliance: These parts are suitable to protect sensitive automotive circuits against electrostatic discharges according to ISO10605.
- ISO 7637-2 Compliance: These parts are suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 (pulses 1,2a, 2b and 3).
- High Forward Surge Current Capability and Excellent Clamping Capability: The high forward surge overload rating and excellent clamping capability ensures more rugged applications and improves device reliability.
Applications
- Advanced Driver Assistance Systems (ADAS)
- Infotainment
- Navigation
- HVAC (Heating, Ventilation & Air Conditioning)
- Body Control Modules
C6228981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMCJ26A | TECH PUBLIC | SMC | 6,800 | $0.0977 $0.1028 | ||
| SMCJ26A-13-F | DIODES | SMC | 1,070 | $ 0.2516 | ||
| SMCJ26A | Shikues | SMC | 10 | $0.0985 $0.1036 | ||
| SMCJ26A | BORN | SMC(DO-214AB) | 3,405 | $ 0.2074 | ||
| SMCJ26A-E3/9AT | VISHAY | SMC(DO-214AB) | 790 | $ 0.1805 | ||
| SMCJ26A | RUILON | DO-214AB(SMC) | 420 | $0.1248 $0.2495 | ||
| SMCJ26A | ZHIDE | DO-214AB(SMC) | 260 | $ 0.1562 | ||
| SMCJ26A | Jingdao Microelectronics | SMC | 11,025 | $ 0.1127 | ||
| SMCJ26A | TWGMC | DO-214AB(SMC) | 3,160 | $ 0.1219 | ||
| SMCJ26A | OTW | SMC(DO-214AB) | 2,690 | $ 0.0759 | ||
| SMCJ26A | Littelfuse | DO-214AB | 1,780 | $ 0.2906 | ||
| SMCJ26A | MSKSEMI | SMC(DO-214AB) | 1,415 | $ 0.0865 | ||
| SMCJ26A | MDD(Microdiode Semiconductor) | DO-214AB(SMC) | 795 | $0.1354 $0.144 | ||
| SMCJ26A | PAKER | SMC(DO-214AB) | 235 | $ 0.0785 | ||
| SMCJ26A | Me-TECH | SMCJ(DO-214AB) | 1 | $ 0.1577 | ||
| SMCJ26AQ-13-F | DIODES | SMC | 0 | $ 0.3138 | ||
| ASMCJ26A-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8658 | ||
| 1SMC26A TR13 PBFREE | Central | SMC | 0 | $ 0.3245 | ||
| SMCJ26AHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.5585 | ||
| TVS26SMCP15 | SSGSEMI | SMC | 0 | $ 0.2583 |



