Honeywell SL1-H
| Manufacturer | |
| MPN | SL1-H |
| LCSC Part # | C6228718 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPDT 125V Limit Switches RoHS |
| Datasheet | Honeywell SL1-H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -10℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal replacement parts source for imported machine tools or relocated factories
- NEMA 3, 4, 13 and IEC IP 67 protection ratings
- Compact design saves space
- Robust zinc die-cast housing
- Wide product selection for diverse applications
- Snap-action terminal housing for easy installation and wiring
- Temperature range: Standard type -10°C to +70°C (14°F to 158°F); Low-temperature type with roller lever -40°C to +70°C (-40°F to 158°F); Low-temperature type with roller plunger -50°C to 70°C (-60°F to +158°F)
- Optional neon lamp for 100–250 VAC and LED lamp for 24 VDC
- Lamp indication clearly visible from most angles through rugged transparent nylon housing
- Oil-resistant vinyl rubber cable
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.2969 | $ 80.30 |
| 200+ | $ 32.0401 | $ 6408.02 |
| 500+ | $ 30.9695 | $ 15484.75 |
| 1,000+ | $ 30.4404 | $ 30440.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -10℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal replacement parts source for imported machine tools or relocated factories
- NEMA 3, 4, 13 and IEC IP 67 protection ratings
- Compact design saves space
- Robust zinc die-cast housing
- Wide product selection for diverse applications
- Snap-action terminal housing for easy installation and wiring
- Temperature range: Standard type -10°C to +70°C (14°F to 158°F); Low-temperature type with roller lever -40°C to +70°C (-40°F to 158°F); Low-temperature type with roller plunger -50°C to 70°C (-60°F to +158°F)
- Optional neon lamp for 100–250 VAC and LED lamp for 24 VDC
- Lamp indication clearly visible from most angles through rugged transparent nylon housing
- Oil-resistant vinyl rubber cable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

