LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MERCURY Electronic MQF576D25-100.000-1.0/-40+85 product image
Photos non contractuelles

MERCURY Electronic MQF576D25-100.000-1.0/-40+85

Fabricant
MERCURY ElectronicAsian Brands
Réf. Fab.
MQF576D25-100.000-1.0/-40+85
Réf. LCSC
C6228658
Condit.
SMD7050-6P
Numéro Client
Caract. clés
100MHz SMD7050-6P Oscillators RoHS
Fiche TechniqueMERCURY Electronic MQF576D25-100.000-1.0/-40+85
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 41.0751$ 41.08
200+$ 16.3901$ 3278.02
500+$ 15.8425$ 7921.25
1,000+$ 15.571$ 15571.00
Boîtier Standard1/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Oscillators
FabricantMERCURY Electronic
Condit.SMD7050-6P
Current - Supply27mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVDS
Frequency100MHz
Voltage - Supply2.5V

Caractéristiques

Traduction par IA
  • Typical phase jitter: 1.0 pS
  • The (V)MQF_T, (V)MQF_P, and (V)MQF_D series are members of Mercury's Q series quick-turn temperature-compensated oscillators, available within days. Featuring low current consumption (44 mA for PECL at 212.500 MHz / 3.3V) and 1.0 pS RMS integrated phase jitter performance, they have established a strong position in the precision frequency control market by offering next-day prototype samples and low-cost, rapid-delivery volume production (±2.5 ppm over -30°C to +85°C).