LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Advanced Energy MPM12-1KNSI product image
실제 제품과 다를 수 있음

Advanced Energy MPM12-1KNSI

제조업체
제조사 품번
MPM12-1KNSI
LCSC 번호
C6228522
포장
DIP,39.4x39.4mm
고객 번호
주요 제원
-1kV~-167V 2V~12V DIP,39.4x39.4mm DC DC Converters RoHS
데이터시트pdf iconAdvanced Energy MPM12-1KNSI
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1025.2095$ 1025.21
200+$ 409.0652$ 81813.04
500+$ 395.3957$ 197697.85
1,000+$ 388.6421$ 388642.10
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체Advanced Energy
포장DIP,39.4x39.4mm
Number of Outputs1
Iout1.5mA
Output Voltage-1kV~-167V
Height21.6mm
Operating Temperature-10℃~+60℃
FeaturesShort Circuit Protection
Output Power1.5W
Voltage - Supply2V~12V
Length39.4mm
Width39.4mm

개요

AI 번역

The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.

주요 특징

AI 번역
  • Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
  • Single output: positive and negative polarity models
  • 1.5 W maximum output power
  • 12 or 24 VDC input
  • Output ripple performance <0.5% (<0.05% with optional shield)
  • Temperature coefficient <300 ppm/°C
  • PCB-mount
  • Reversed polarity and intermittent short-circuit protection
  • Optional 100 VDC isolation between input and high voltage output
  • Available shielded case to guard against external radiated emissions
  • CE mark (LVD and RoHS)

응용 분야

AI 번역
  • DC to high voltage DC bias supplies for general purpose uses
  • Ink-jet printers and electrostatic separators
  • Rail supplies for PMT/APD detectors and Geiger-Muller tubes
  • Electron-beam deflectors and focusing optics