LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Monnit MNS2-9-IN-VM-005 product image
Imagens ilustrativas

Monnit MNS2-9-IN-VM-005

Fabricante
Cód. da peça
MNS2-9-IN-VM-005
Nº LCSC
C6227708
Emb.
-
Número do Cliente
Atrib. princ.
Voltage Specialized Sensors RoHS
Folha de DadosMonnit MNS2-9-IN-VM-005
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 434.8687$ 434.87
200+$ 173.5158$ 34703.16
500+$ 167.7175$ 83858.75
1,000+$ 164.8525$ 164852.50
Encapsulamento Padrão1/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaSensors, Transducers/Specialized Sensors
FabricanteMonnit
Emb.-
FeaturesIntegrated ADC;Low-power mode;Threshold detection/alarm function
Sensor TypeVoltage

Descrição

Tradução por IA

The ALTA Wireless Voltmeter measures voltage between two electrical points. It can be connected to the power and ground of any voltage source and measure up to 5 VDC within the specified accuracy. It can interface with any type of variable voltage device, such as sensors or transducers that output voltage. If the device being measured is passive, the user must provide their own excitation voltage for that device.

  • Reading accuracy of ±3.0%.
  • Reading accuracy of ±0.5% after user calibration.
  • Compatible with any variable voltage device.
  • Resolution of 1 mV.

Recursos

Tradução por IA
  • Wireless transmission range exceeds 1200 feet, penetrating 12+ walls*.
  • Frequency Hopping Spread Spectrum (FHSS) technology.
  • Enhanced interference immunity.
  • Improved power management for extended battery life** (12+ years on AA batteries).
  • Encrypt-RF® security (Diffie-Hellman key exchange + AES-128 CBC for sensor data messages).
  • All ALTA sensors now store up to 3200 readings:
    • 10-minute heartbeat interval = 22 days.
    • 2-hour heartbeat interval = 266 days.
  • Over-the-air (OTA) firmware upgrades supported (future-proof).
  • Free iMonnit basic online wireless sensor monitoring and notification system — configure sensors, view data, and set alerts via SMS and email.

Aplicações

Tradução por IA
  • Battery health monitoring
  • Voltage measurement
  • Transducer measurement
  • Mechanical equipment
  • Motors
  • Many other applications