Taiyo Yuden MMAST105SB7104MFNA01
| Manufacturer | |
| MPN | MMAST105SB7104MFNA01 |
| LCSC Part # | C6227648 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100nF X7R ±20% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MMAST105SB7104MFNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0359 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 1,000+ | $ 0.0137 | $ 13.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402B104M250NT | FH | 0402 | 185,000 | $ 0.0044 | ||
| TMK105B7104MV-FR | Taiyo Yuden | 0402 | 1,670 | $ 0.0936 | ||
| C0402C104M3RAC7867 | KEMET | 0402 | 0 | $ 0.0205 | ||
| GRM155R71E104ME14D | muRata | 0402 | 0 | $ 0.0013 | ||
| GRM155R71E104ME14J | muRata | 0402 | 0 | $ 0.007 | ||
| CL05B104MA5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0038 | ||
| TMK105B7104MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0073 | ||
| MCAST105SB7104MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0165 | ||
| MLAST105SB7104MFNB25 | Taiyo Yuden | 0402 | 0 | $ 0.0253 | ||
| MCAST105SB7104MFNA1J | Taiyo Yuden | 0402 | 0 | $ 0.0359 | ||
| MSAST105SB7104MFNB25 | Taiyo Yuden | 0402 | 0 | $ 0.0124 | ||
| MBAST105SB7104MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0342 | ||
| C1005X7R1E104M050BB | TDK | 0402 | 0 | $ 0.0566 | ||
| C1005X7R1E104MT000F | TDK | 0402 | 0 | $ 0.0208 | ||
| CGA2B3X7R1V104MT0Y0F | TDK | 0402 | 0 | $ 0.0129 | ||
| C0402X7R250-104MNP | Venkel | 0402 | 0 | $ 0.0057 | ||
| TCC0402X7R104M250AT | CCTC | 0402 | 0 | $ 0.0009 | ||
| CC0402X7R25V104MN | TORCH | 0402 | 0 | $ 0.0046 | ||
| 0402B104M250 | Walsin | 0402 | 0 | $ 0.0034 | ||
| 0402B104M250CT | Walsin | 0402 | 0 | $ 0.0019 |

