LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MMT-103-02-S-DH product image
Images for reference only

Samtec MMT-103-02-S-DH

Manufacturer
MPN
MMT-103-02-S-DH
LCSC Part #
C6227388
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 6 Position 2mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
DatasheetSamtec MMT-103-02-S-DH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.271$ 6.27
200+$ 2.5028$ 500.56
500+$ 2.4191$ 1209.55
1,000+$ 2.3781$ 2378.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch2mm
Current Rating3A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs6P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.