MICROCHIP MCP9844T-BE/MNYAB
| Manufacturer | |
| MPN | MCP9844T-BE/MNYAB |
| LCSC Part # | C622706 |
| Packaging | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 1.7V~3.6V I2C TDFN-8-EP(2x3) Thermal Management RoHS |
| Datasheet | MICROCHIP MCP9844T-BE/MNYAB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | - | |
| Standby Current | - | |
| Temperature Conversion Time | 260ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Resolution (Bits) | - | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Standby Current | - | |
| Temperature Conversion Time | 260ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Resolution (Bits) | - | |
| Interface Type | I2C |
Introduction
Digital temperature sensor converts temperature from -40°C to +125°C to a digital word. It provides an accuracy of ±0.2°C / ±1°C (typical/maximum) from +75°C to +95°C with an operating voltage of 1.7V to 3.6V. The digital temperature sensor comes with user-programmable registers that provide flexibility for temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes, and the specification of temperature event boundaries. When the temperature changes beyond the specified event boundary limits, the sensor outputs an Alert signal at the Event pin. The user has the option of setting the temperature event output signal polarity as either an active-low or active-high comparator output for the thermostat operation, or as a temperature event interrupt output for microprocessor-based systems. This sensor has an industry standard I²C Fast Mode Plus compatible 1 MHz serial interface.
Features
- 1MHz, 2-Wire I²C Interface
- User-Selectable Measurement Resolution:
- +0.5°C, +0.25°C, +0.125°C, +0.0625°C
- User-Programmable Temperature Limits:
- Temperature Window Limit
- Critical Temperature Limit
- User-Programmable Temperature Alert Output
- Specified VDD Range: 1.7V to 3.6V
- Operating Current: 100μA (typical)
- Available Package: 8-Pin TDFN
- Temperature-to-Digital Converter (°C)
- Sensor Accuracy:
- ±0.2°C / ±1°C (typ./max.) → +75°C to +95°C
- ±0.5°C / ±2°C (typ./max.) → +40°C to +125°C
- ±1°C / ±3°C (typ./max.) → -40°C to +125°C
Applications
- Temperature Sensing for Solid State Drive (SSD)
- General Purpose Temperature Datalog
- General Purpose
- Industrial Applications
- Industrial Freezers and Refrigerators
- Food Processing
- Personal Computers and Servers
- PC Peripherals
- Consumer Electronics
- Handheld/Portable Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | - | |
| Standby Current | - | |
| Temperature Conversion Time | 260ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Resolution (Bits) | - | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Standby Current | - | |
| Temperature Conversion Time | 260ms | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output | |
| Resolution (Bits) | - | |
| Interface Type | I2C |
Introduction
Digital temperature sensor converts temperature from -40°C to +125°C to a digital word. It provides an accuracy of ±0.2°C / ±1°C (typical/maximum) from +75°C to +95°C with an operating voltage of 1.7V to 3.6V. The digital temperature sensor comes with user-programmable registers that provide flexibility for temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes, and the specification of temperature event boundaries. When the temperature changes beyond the specified event boundary limits, the sensor outputs an Alert signal at the Event pin. The user has the option of setting the temperature event output signal polarity as either an active-low or active-high comparator output for the thermostat operation, or as a temperature event interrupt output for microprocessor-based systems. This sensor has an industry standard I²C Fast Mode Plus compatible 1 MHz serial interface.
Features
- 1MHz, 2-Wire I²C Interface
- User-Selectable Measurement Resolution:
- +0.5°C, +0.25°C, +0.125°C, +0.0625°C
- User-Programmable Temperature Limits:
- Temperature Window Limit
- Critical Temperature Limit
- User-Programmable Temperature Alert Output
- Specified VDD Range: 1.7V to 3.6V
- Operating Current: 100μA (typical)
- Available Package: 8-Pin TDFN
- Temperature-to-Digital Converter (°C)
- Sensor Accuracy:
- ±0.2°C / ±1°C (typ./max.) → +75°C to +95°C
- ±0.5°C / ±2°C (typ./max.) → +40°C to +125°C
- ±1°C / ±3°C (typ./max.) → -40°C to +125°C
Applications
- Temperature Sensing for Solid State Drive (SSD)
- General Purpose Temperature Datalog
- General Purpose
- Industrial Applications
- Industrial Freezers and Refrigerators
- Food Processing
- Personal Computers and Servers
- PC Peripherals
- Consumer Electronics
- Handheld/Portable Devices
C622706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

