LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MKP385324200JIM2T0

Manufacturer
MPN
MKP385324200JIM2T0
LCSC Part #
C6226466
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
24nF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS
DatasheetVISHAY MKP385324200JIM2T0
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=22.5mm
Capacitance24nF
Voltage Rating700V;2kV
Operating Temperature-55℃~+110℃
Tolerance±5%