LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC94064YMT-TR

Manufacturer
MPN
MIC94064YMT-TR
LCSC Part #
C622531
Packaging
UDFN-4-EP(1.2x1.6)
Customer #
Key Attributes
2A UDFN-4-EP(1.2x1.6) Power Distribution Switches, Load Drivers RoHS
DatasheetMICROCHIP MIC94064YMT-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingUDFN-4-EP(1.2x1.6)
Operating Temperature-40℃~+125℃
Output Current2A
Features-

Introduction

AI Translation

The MIC94064 and MIC94065 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94064/5 provides a slew rate controlled SoftStart turn-on of 115μs (typical) to prevent in-rush current from glitching supply rails. The MIC94065 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. An active pull-down on the enable input keeps MIC94064/5 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa; high level logic signals can control low level voltages. The MIC94064/5’s operating voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2μA and low shutdown current of <1μA maximize battery life.

Features

AI Translation
  • 1.7V to 5.5V input voltage range
  • 2A continuous operating current
  • 77mΩ (typ) RDSON
  • Built-in level shift for control logic; can be operated by 1.5V logic
  • Low 2μA quiescent current
  • Soft-Start: 115µs
  • Micro-power shutdown <1μA
  • Load discharge circuit: MIC94065
  • Space saving 1.2×1.6 mm Thin MLF package

Applications

AI Translation
  • Load switch in portable applications
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over circuits
  • Level translator