LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC DTA114TCA-TP product image
Images for reference only

MCC DTA114TCA-TP

Manufacturer
MPN
DTA114TCA-TP
LCSC Part #
C6224995
Packaging
SOT-23
Customer #
Key Attributes
50V 600 100mA 200mW PNP 1 PNP Pre-Biased SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
DatasheetMCC DTA114TCA-TP
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0611$ 0.06
10+$ 0.0489$ 0.49
30+$ 0.0428$ 1.28
100+$ 0.0383$ 3.83
500+$ 0.0346$ 17.30
1,000+$ 0.0328$ 32.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerMCC
PackagingSOT-23
Current - Collector Cutoff0.5uA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain600
Vce Saturation(VCE(sat))300mV
Current - Collector(Ic)100mA
Output Voltage(VO(on))-
Input Resistor13kΩ
Resistor Ratio-
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))-
Input Voltage (VI(on)@Ic,Vce)-
Operating temperature-
typePNP
Number1 PNP Pre-Biased

Features

AI Translation
  • Built-in bias resistors enable inverter circuit configuration without external input resistors
  • Bias resistors consist of fully isolated thin-film resistors, allowing negative bias input; virtually eliminates parasitic effects
  • Simple ON/OFF state setting for easier device design
  • Halogen-free, "green" device
  • Moisture Sensitivity Level 1
  • Epoxy resin meets UL 94 V-0 flammability rating
  • Lead-free finish / RoHS compliant (suffix "P" denotes RoHS compliance; see ordering information for details)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DTA114TKAT146ROHMTO-236-3(SOT-23-3)350$ 0.0378
DDTA114TCA-7-FDIODESSOT-23110$ 0.0474