LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6V54T-E/SL

Manufacturer
MPN
MCP6V54T-E/SL
LCSC Part #
C6224617
Packaging
SOIC-14
Customer #
Key Attributes
46mA Four channels 2.4uV 1.2V/us 150dB 60pA 470uA 2MHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMICROCHIP MCP6V54T-E/SL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-14
Output Current46mA
Number of ChannelsFour channels
Vos - Input Offset Voltage2.4uV
Slew Rate1.2V/us
Input Offset Current(Ios)280pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)150dB
Ib - Input Bias Current60pA
Input Offset Voltage Drift(Vos TC)7nV/℃
Quiescent Current470uA
Gain Bandwidth Product2MHz
FeaturesEMI filtering/RF suppression;Built-in compensation;Zero drift / auto-zero;Reverse-phase input protection;ESD Protection
Input Voltage Noise Density10.2nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply4.5V~45V

Introduction

AI Translation

The MCP6V51/2/4 operational amplifiers employ dynamic offset correction for very low offset and offset drift. These devices have a gain bandwidth product of 2 MHz (typical). They are unity gain stable, have virtually no 1/f noise and excellent Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single or dual supply voltage that can range from 4.5V to 45V (±2.25V to ±22.5V), while drawing 470 μA amp (typical) of quiescent current. The MCP6V51/2/4 op amps are offered as single, dual and quad channel amplifiers, and are designed using an advanced CMOS process.

Features

AI Translation
  • High DC Precision:
    • VOS Drift: 36 nV/°C (max.)
    • VOS: 15 μV (max.)
    • Open-Loop Gain: 140 dB (min.)
    • PSRR: 134 dB (min.)
    • CMRR: 135 dB (min.)
  • Low Noise:
    • 10.2 nV/√Hz at 1 kHz
    • Eni: 0.21 μVP-P, f = 0.1 Hz to 10 Hz
  • Low Power:
    • IQ: 470 μA/Amplifier (typ.)
    • Wide Single or Dual Supply Voltage Range: 4.5V to 45V, ±2.25V to ±22.5V
  • Easy to Use:
    • Input Range incl. Negative Rail
    • Rail-to-Rail Output
    • EMI Filtered Inputs
    • Gain Bandwidth Product: 2 MHz
    • Slew Rate 1.2 V/μs
    • Unity Gain Stable
  • Small Packages:
    • Single: SOT-23-5, MSOP-8
    • Dual: MSOP-8, SOIC-8
    • Quad: SOIC-14
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Industrial Instrumentation, PLC
  • Process Control
  • Power Control Loops
  • Sensor Conditioning
  • Electronic Weight Scales
  • Medical Instrumentation
  • Automotive Monitors
  • High/Low-Side Current Sensing