LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata DC60D20CH product image
Images for reference only

Sensata DC60D20CH

Manufacturer
MPN
DC60D20CH
LCSC Part #
C6224529
Packaging
-
Customer #
Key Attributes
3.75kV 15mΩ 300mV Solid State Relays (SSR) RoHS
DatasheetSensata DC60D20CH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 112.4032$ 112.40
200+$ 44.8496$ 8969.92
500+$ 43.3512$ 21675.60
1,000+$ 42.6115$ 42611.50
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Contact Form-
Turn-on time75us
Isolation Voltage(Vrms)3.75kV
RDS(on)15mΩ
Turn-off time150us
Operating Temperature-40℃~+100℃
Features-
Forward voltage300mV
Forward Current(If)-
Load Voltage-
Input type-
Total Power Dissipation(Pd)-

Introduction

AI Translation

Rated current from 10A to 100A @ 60VDC LED status indicator Relays easily paralleled for higher current applications UL certified, CE compliant to EN60950-1 Improved SEMS screws and washers Redesigned housing with anti-rotation barrier

MOSFET output DC control Class 3 EMC compliant Epoxy-free design Optional IP20 protection cover PWM frequency up to 1K Hz

Applications

AI Translation
  • Relays easily paralleled for high-current applications.