Taiyo Yuden MCASJ32MSB7226MPNB2J
| Manufacturer | |
| MPN | MCASJ32MSB7226MPNB2J |
| LCSC Part # | C6224387 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22uF X7R ±20% 6.3V 1210 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCASJ32MSB7226MPNB2J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2608 | $ 0.26 |
| 200+ | $ 0.1041 | $ 20.82 |
| 500+ | $ 0.1006 | $ 50.30 |
| 1,000+ | $ 0.0989 | $ 98.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM32ER71A226ME12L | muRata | 1210 | 1 | $ 0.5884 | ||
| C1210C226M9RACTU | KEMET | 1210 | 0 | $ 0.2667 | ||
| C1210C226M9RAC7800 | KEMET | 1210 | 0 | $ 0.3454 | ||
| C1210C226M8RACTU | KEMET | 1210 | 0 | $ 0.3099 | ||
| C1210C226M8RAC7800 | KEMET | 1210 | 0 | $ 0.3611 | ||
| C1210C226M8RACAUTO | KEMET | 1210 | 0 | $ 0.5445 | ||
| GRM32ER71A226ME20L | muRata | 1210 | 0 | $ 0.2785 | ||
| GCM32ER71A226ME12K | muRata | 1210 | 0 | $ 0.3442 | ||
| CL32B226MQJNNNE | Samsung Electro-Mechanics | 1210 | 0 | $ 1.2793 | ||
| JMK325B7226MMHPR | Taiyo Yuden | 1210 | 0 | $ 0.1572 | ||
| MCASJ32MSB7226MPNB25 | Taiyo Yuden | 1210 | 0 | $ 0.2608 | ||
| LMK325B7226MMHP | Taiyo Yuden | 1210 | 0 | $ 0.2803 | ||
| MCASL32MSB7226MPNA01 | Taiyo Yuden | 1210 | 0 | $ 0.2859 | ||
| MCASL32MSB7226MPNA1J | Taiyo Yuden | 1210 | 0 | $ 0.2515 | ||
| MMASL32MSB7226MPNA01 | Taiyo Yuden | 1210 | 0 | $ 0.2515 | ||
| MBASL32MSB7226MPNA01 | Taiyo Yuden | 1210 | 0 | $ 0.2515 | ||
| C3225X7R1A226M230AC | TDK | 1210 | 0 | $ 0.1432 | ||
| C1210X7R6R3-226MNE | Venkel | 1210 | 0 | $ 0.2033 | ||
| C1210X7R100-226MNE | Venkel | 1210 | 0 | $ 0.2033 | ||
| 1210B226M100CT | Walsin | 1210 | 0 | $ 0.3349 |

