LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5384-MG44YMT-TR product image
Images for reference only

MICROCHIP MIC5384-MG44YMT-TR

Manufacturer
MPN
MIC5384-MG44YMT-TR
LCSC Part #
C622431
Packaging
MLF-4
Customer #
Key Attributes
MLF-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5384-MG44YMT-TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.707$ 0.71
200+$ 0.2748$ 54.96
500+$ 0.264$ 132.00
1,000+$ 0.2594$ 259.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMLF-4
FeaturesBuilt-in LDO regulator;Overcurrent Protection

Introduction

AI Translation

The MIC5374/84 is a four output device with three 200mA LDOs and a real time clock (RTC) 1mA LDO which is ideal for application processor support in mobile platforms. The MIC5374 provides independent control active high enables for each of the 200mA LDOs with an additional always-on RTC LDO. The MIC5384 provides active low enables. Both the MIC5374 and MIC5384 are available in the tiny 2.5mm×2.5mm Thin MLF package. The MIC5374/84 is designed for high input ripple rejection (high PSRR) and provides low output noise making it ideal for powering sensitive RF circuitry such as GPS, WiFi, and Bluetooth applications. The MIC5374/84 also incorporates a power-on-reset (POR) supervisor with adjustable delay time set by an external capacitor, and an independent input pin to monitor any voltage level. Once high, the POR output can be asserted low again by enabling the manual reset (MR) pin. When the MR pin is restored low, the POR output will re-time the delay set by the external delay capacitor. The MIC5374/84 operates with very small ceramic output capacitors to reduce board space and component cost. It is available in various fixed output voltages. The MIC5374/84 has a junction temperature range from -40℃ to 125℃.

Features

AI Translation
  • 1.7V to 5.5V input supply voltage range
  • Output current - 200mA LDO1/2/3, 1mA LDO4
  • LDO4 – Ultra low 8μA IBIAS for RTC support
  • High output accuracy (±2%)
  • Independent enable pins
  • POR with user-defined voltage monitoring
  • POR voltage input
  • Adjustable delay time
  • Manual reset pin
  • Low dropout voltage – 170mV at 150mA
  • High PSRR – 55dB at 1kHz on each LDO
  • Stable with tiny ceramic output capacitors
  • 2.5mm×2.5mm Thin MLF 16-pin package
  • Thermal-shutdown and current-limit protection

Applications

AI Translation
  • Mobile phones
  • GPS receivers
  • Application co-processors
  • PDAs and handheld devices