LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Electroswitch D7G0205N product image
Images for reference only

Electroswitch D7G0205N

Manufacturer
MPN
D7G0205N
LCSC Part #
C6224204
Packaging
-
Customer #
Key Attributes
30° 2 1 115V 28V Rotary Switches RoHS
DatasheetElectroswitch D7G0205N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 154.2967$ 154.30
200+$ 61.5666$ 12313.32
500+$ 59.5088$ 29754.40
1,000+$ 58.4921$ 58492.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerElectroswitch
Packaging-
Angle of Throw30°
Number of Poles Per Deck2
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeCylindrical
Voltage Rating (DC)28V