LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B42D2RTIV product image
Images for reference only

VISHAY D55342K07B42D2RTIV

Manufacturer
MPN
D55342K07B42D2RTIV
LCSC Part #
C6224159
Packaging
-
Customer #
Key Attributes
RES 42.2Ω ±1% 250mW
DatasheetVISHAY D55342K07B42D2RTIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5006$ 16.50
200+$ 6.5839$ 1316.78
500+$ 6.3639$ 3181.95
1,000+$ 6.2562$ 6256.20
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance42.2Ω
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%