Cornell Dubilier Electronics MC12FA151F-TF
| Manufacturer | |
| MPN | MC12FA151F-TF |
| LCSC Part # | C6224101 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | ±1% 100V 150pF 1210 Mica and PTFE Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics MC12FA151F-TF |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 1210 | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 1210 | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 150pF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6143 | $ 6.61 |
| 200+ | $ 2.6397 | $ 527.94 |
| 500+ | $ 2.5518 | $ 1275.90 |
| 1,000+ | $ 2.5079 | $ 2507.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 1210 | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 1210 | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Capacitance | 150pF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC12FA151F-F | Cornell Dubilier Electronics | 1210 | 0 | $ 8.0514 | ||
| MC12FA151G-F | Cornell Dubilier Electronics | 1210 | 0 | $ 10.7071 | ||
| MC12FA151J-TF | Cornell Dubilier Electronics | 1210 | 0 | $ 3.0444 | ||
| MC12FA151J-F | Cornell Dubilier Electronics | 1210 | 0 | $ 4.2677 | ||
| MC12FD151J-TF | Cornell Dubilier Electronics | 1210 | 0 | $ 3.6031 | ||
| MC12FD151J-F | Cornell Dubilier Electronics | 1210 | 0 | $ 5.027 |

