LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBRF30H45CT-E3/45 product image
Images for reference only

VISHAY MBRF30H45CT-E3/45

Manufacturer
MPN
MBRF30H45CT-E3/45
LCSC Part #
C6224049
Packaging
ITO-220AB
Customer #
Key Attributes
1 Pair Common Cathode 15A 45V 620mV@15A ITO-220AB Diode Arrays RoHS
DatasheetVISHAY MBRF30H45CT-E3/45
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3476$ 2.35
200+$ 0.9365$ 187.30
500+$ 0.9064$ 453.20
1,000+$ 0.8905$ 890.50
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingITO-220AB
Non-Repetitive Peak Forward Surge Current-
Diode Configuration1 Pair Common Cathode
Current - Rectified15A
Operating Junction Temperature Range-
Voltage - DC Reverse(Vr)45V
Voltage - Forward(Vf@If)620mV@15A
Reverse Leakage Current (Ir)80uA@45V

Features

AI Translation
  • Power package
  • Guard ring for overvoltage protection
  • Low power consumption, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • High-frequency operation
  • MSL 1 per J-STD-020, LF max peak of 245°C (for TO-263AB package)
  • Solder bath temperature max 275°C for 10 seconds per JESD 22-B106 (for TO-220AB and ITO-220AB packages)
  • Material categorization: for definitions of compliance, go to www.vishay.com/doc?99912

Applications

AI Translation

For use in switch mode power supply high-frequency rectifiers, freewheeling diodes, DC/DC converters, and polarity protection applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBRF40100VCTOSENTO-220F108$ 0.4856
MBRF30100VCTOSENTO-220F290$ 0.3187
MBR20A100FCTNHTO-220F830$0.1603 $0.3205
MBRF60100VCTAOSENTO-220F191$ 0.8261
SRT30U60FCTYFWTO-220F94$0.6590 $0.6936
MBRF2045CTGOODWORKITO-220AB65$ 0.2229
MBRL40100FCT-BPMCCITO-220AB0$ 0.5319
SBDF4060TCTBJSCJTO-220F0$ 0.8172
SBDF2045CTJSCJTO-220F0$ 0.4007
MBRL2060FCT-BPMCCITO-220AB0$ 0.7744