LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5370-SGYMT-TR product image
Images for reference only

MICROCHIP MIC5370-SGYMT-TR

Manufacturer
MPN
MIC5370-SGYMT-TR
LCSC Part #
C622394
Packaging
MLF-6
Customer #
Key Attributes
Positive Fixed MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5370-SGYMT-TR
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4732$ 1.47
10+$ 1.222$ 12.22
30+$ 1.0849$ 32.55
100+$ 0.9277$ 92.77
500+$ 0.8584$ 429.20
1,000+$ 0.8275$ 827.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMLF-6
Output Voltage1.8V;3.3V
Number of Outputs2
Operating Temperature-40℃~+125℃
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MIC5370/1 is an advanced dual LDO ideal for powering general purpose portable devices. The MIC5370/1 provides two independently-controlled, highperformance 150mA LDOs in a tiny 1.6mm x 1.6mm Thin MLF package.

Features

AI Translation
  • Ideal for battery-powered applications
  • 2% initial accuracy
  • Low dropout voltage (155mV @ 150mA)
  • Low ground current (typically 32μA per LDO)
  • Can be put into a zero-off-mode current state, drawing virtually no current when disabled
  • When the MIC5371 is disabled, an internal resistive load is automatically applied to the output to discharge the output capacitor
  • Fast transient response and high PSRR while consuming a minimum operating current
  • Available in fixed output voltages in a lead-free (RoHS-compliant) 6-pin 1.6mm x 1.6mm Thin MLF package
  • 2.5V to 5.5V input voltage range
  • Two 150mA output current LDOs
  • High output accuracy – ±2% initial accuracy
  • Low quiescent current – 32μA per LDO
  • Stable with 1μF ceramic output capacitors
  • Independent enable pins
  • Low dropout voltage – 155mV at 150mA
  • Thermal-shutdown protection
  • Current-limit protection
  • Output discharge circuit – MIC5371
  • 6-pin 1.6mm x 1.6mm Thin MLF package

Applications

AI Translation
  • Camera phones
  • Mobile phones
  • GPS, PMP, PDAs and handhelds
  • Portable electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC5320-SGYMT-TRMICROCHIPTMLF-60$ 0.9122
MIC5335-SGYMT-TRMICROCHIPMLF-60$ 1.0674
MIC5387-SG4YMT-TRMICROCHIPMLF-60$ 0.8388