MACOM MAAM-008198-SMA162
| Manufacturer | |
| MPN | MAAM-008198-SMA162 |
| LCSC Part # | C6223657 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 10 to 1200 MHz Cascadable RF Amplifier |
| Datasheet | MACOM MAAM-008198-SMA162 |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | SMD-4P | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 13dB | |
| Frequency Range | 5MHz~1.3GHz | |
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3.5dB | |
| Features | Temperature compensation | |
| IP3 | 18dBm | |
| P1dB | 6dBm | |
| Current - Supply | 15mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | SMD-4P | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 13dB | |
| Frequency Range | 5MHz~1.3GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3.5dB | |
| Features | Temperature compensation | |
| IP3 | 18dBm | |
| P1dB | 6dBm | |
| Current - Supply | 15mA |
Introduction
The A16-2 RF amplifier is a discrete thin film hybrid design, which incorporates the use of thin film manufacturing processes for accurate performance and high reliability. This single stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network is used for temperature-stable performance, in addition to an RF Choke, used for power supply decoupling. Both TO-8 and Surface Mount packages are hermetically sealed.
Features
- LOW NOISE: 3.5 dB (TYP.)
- HIGH EFFICIENCY: 15 mA (TYP.) @ +5 Volts
- GOOD DYNAMIC RANGE: 102.5 dB (TYP.) in 1 MHz BW
- LOW VSWR: <1.5:1 (TYP.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 259.7244 | $ 259.72 |
| 200+ | $ 103.632 | $ 20726.40 |
| 500+ | $ 100.1693 | $ 50084.65 |
| 900+ | $ 98.4588 | $ 88612.92 |
Standard Packaging900/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | SMD-4P | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 13dB | |
| Frequency Range | 5MHz~1.3GHz | |
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3.5dB | |
| Features | Temperature compensation | |
| IP3 | 18dBm | |
| P1dB | 6dBm | |
| Current - Supply | 15mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | SMD-4P | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 13dB | |
| Frequency Range | 5MHz~1.3GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Output Return Loss | - | |
| Noise Figure | 3.5dB | |
| Features | Temperature compensation | |
| IP3 | 18dBm | |
| P1dB | 6dBm | |
| Current - Supply | 15mA |
Introduction
The A16-2 RF amplifier is a discrete thin film hybrid design, which incorporates the use of thin film manufacturing processes for accurate performance and high reliability. This single stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network is used for temperature-stable performance, in addition to an RF Choke, used for power supply decoupling. Both TO-8 and Surface Mount packages are hermetically sealed.
Features
- LOW NOISE: 3.5 dB (TYP.)
- HIGH EFFICIENCY: 15 mA (TYP.) @ +5 Volts
- GOOD DYNAMIC RANGE: 102.5 dB (TYP.) in 1 MHz BW
- LOW VSWR: <1.5:1 (TYP.)
C6223657 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMA1211 | MACOM | Similar | SMD-4P | 0 | $ 286.8961 | ||
| SMA28-2 | MACOM | Similar | SMD-4P | 0 | $ 286.9766 |

