VISHAY M64X201KB40
| Manufacturer | |
| MPN | M64X201KB40 |
| LCSC Part # | C6223280 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200Ω 500mW Through Hole |
| Datasheet | VISHAY M64X201KB40 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 23 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 23 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1883 | $ 4.19 |
| 200+ | $ 1.6714 | $ 334.28 |
| 400+ | $ 1.6154 | $ 646.16 |
| 1,000+ | $ 1.5881 | $ 1588.10 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 23 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 23 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M64W201KB40 | VISHAY | Through Hole | 20 | $ 3.2938 | ||
| 3299W-1-201LF | BOURNS | Through Hole | 10 | $ 2.9295 | ||
| 3296Y-1-201LF | BOURNS | Through Hole | 6 | $ 2.5035 | ||
| 78PR200LF | TT Electronics | Through Hole | 0 | $ 9.0193 | ||
| 3292W-1-201 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3296W-1-201R | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3299Z-1-201 | BOURNS | Through Hole | 0 | $ 5.2412 | ||
| 3292P-1-201LF | BOURNS | Through Hole | 0 | $ 17.1498 | ||
| 3292W-1-201LF | BOURNS | Through Hole | 0 | $ 14.0511 | ||
| 3296Y-1-201 | BOURNS | Through Hole | 0 | $ 3.871 | ||
| 3299P-1-201LF | BOURNS | Through Hole | 0 | $ 2.5412 | ||
| 3292P-1-201 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3292X-1-201LF | BOURNS | Through Hole | 0 | $ 17.1498 | ||
| 3296Z-1-201LF | BOURNS | Through Hole | 0 | $ 2.1347 | ||
| 3299X-1-201 | BOURNS | Through Hole | 0 | $ 5.2412 | ||
| 3299Z-1-201LF | BOURNS | Through Hole | 0 | $ 2.4034 | ||
| 3296W-1-201ALF | BOURNS | Through Hole | 0 | $ 3.2666 | ||
| 3296W-1-201A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3299Y-1-201 | BOURNS | Through Hole | 0 | $ 5.2412 | ||
| T93YB201KT20 | VISHAY | Through Hole | 0 | $ 2.3548 |

