LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5330-OGYML-TR

Manufacturer
MPN
MIC5330-OGYML-TR
LCSC Part #
C622271
Packaging
MLF-8
Customer #
Key Attributes
Positive Fixed MLF-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5330-OGYML-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMLF-8
Output Voltage1.8V;2.9V
Number of Outputs2
Operating Temperature-40℃~+125℃
Supply Current (Iq)120uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Noise bypass terminal;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MIC5330 is a tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5330 integrates two high performance 300mA ULDOs into a tiny 2mm x 2mm leadless MLF package, which provides exceptional thermal package characteristics. The MIC5330 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low drop out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering RF/noise sensitive circuitry, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5330 ULDO™ is available in fixed output voltages in the tiny 8 - pin 2mm x 2mm leadless MLF package which occupies less than half the board area of a single SOT - 6 package. Additional voltage options are available.

Features

AI Translation
  • 2.3V to 5.5V input voltage range
  • Ultra low dropout voltage ULDO™ 75mV @ 300mA
  • High PSRR -> 70dB @ 1KHz
  • Ultra - low output noise: 30μV_RMS
  • ±2% initial output accuracy
  • Tiny 8 - pin 2mm x 2mm MLF leadless package
  • Excellent Load/Line transient response
  • Fast start up time: 30μs
  • 300mA output current per LDO
  • Thermal shutdown protection
  • Low quiescent current: 75μA per output
  • Current limit protection

Applications

AI Translation
  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
  • RF Power Supply Circuit