LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2E1RTTD71R5F product image
Images for reference only

KOA SG73S2E1RTTD71R5F

Manufacturer
MPN
SG73S2E1RTTD71R5F
LCSC Part #
C6222384
Packaging
1210
Customer #
Key Attributes
RES 71.5Ω ±1% 1W 1210
DatasheetKOA SG73S2E1RTTD71R5F
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3204$ 0.32
200+$ 0.1279$ 25.58
500+$ 0.1236$ 61.80
1,000+$ 0.1215$ 121.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance71.5Ω
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2E1RTTD71R5FKOA12100$ 0.3204