KOA SG73P2BRTTD104J
| Manufacturer | |
| MPN | SG73P2BRTTD104J |
| LCSC Part # | C6221558 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 750mW 1206 |
| Datasheet | KOA SG73P2BRTTD104J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1365 | $ 0.14 |
| 200+ | $ 0.0545 | $ 10.90 |
| 500+ | $ 0.0527 | $ 26.35 |
| 1,000+ | $ 0.0518 | $ 51.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW1206100KFKEAHP | VISHAY | 1206 | 6,910 | $ 0.067 | ||
| CRCW1206100KJNEAHP | VISHAY | 1206 | 0 | $ 0.0358 | ||
| WK73R2BTTD104J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1233 | ||
| RPC1206JT100K-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| SR1206JR-7T100KL | YAGEO | 1206 | 0 | $ 0.0727 | ||
| SG73P2BRTTD104G | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BRTTD1003F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BRTTD1003D | KOA | 1206 | 0 | $ 0.1882 | ||
| SG73P2BTTD104G | KOA | 1206 | 0 | $ 0.0369 | ||
| CHP1206AFX-1003ELF | BOURNS | 1206 | 0 | $ 0.1109 |

