LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73P2ARTTD1332D

Manufacturer
MPN
SG73P2ARTTD1332D
LCSC Part #
C6221389
Packaging
0805
Customer #
Key Attributes
RES 13.3kΩ ±0.5% 500mW 0805
DatasheetKOA SG73P2ARTTD1332D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)500mW
Resistance13.3kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃