KOA SG73P1JRTTD432J
| Manufacturer | |
| MPN | SG73P1JRTTD432J |
| LCSC Part # | C6221280 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±5% 333mW 0603 |
| Datasheet | KOA SG73P1JRTTD432J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0773 | $ 0.08 |
| 200+ | $ 0.0309 | $ 6.18 |
| 500+ | $ 0.0298 | $ 14.90 |
| 1,000+ | $ 0.0293 | $ 29.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1JTTD432J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73P1JTTD432G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD432G | KOA | 0603 | 0 | $ 0.0964 | ||
| ERJPA3J432V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| CRCW06034K30JNEAHP | VISHAY | 0603 | 0 | $ 0.0187 | ||
| SG73P1JTTD4301F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD4301F | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JTTD4301D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD4301D | KOA | 0603 | 0 | $ 0.0941 | ||
| SG73G1JTTD4301D | KOA | 0603 | 0 | $ 0.1506 |

