LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SG73G2BTTD15R0C

Manufacturer
MPN
SG73G2BTTD15R0C
LCSC Part #
C6220783
Packaging
1206
Customer #
Key Attributes
RES 15Ω ±0.25% 500mW 1206
DatasheetKOA SG73G2BTTD15R0C
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance15Ω
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃