LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OMRON D3V-6-2D64-K

Manufacturer
MPN
D3V-6-2D64-K
LCSC Part #
C6220730
Packaging
-
Customer #
Key Attributes
30V Round Plunger SPST-NC 250V Limit Switches RoHS
DatasheetOMRON D3V-6-2D64-K
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)30V
Operating Temperature-25℃~+105℃
Actuator StyleRound Plunger
CircuitSPST-NC
Voltage Rating (AC)250V