LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC47053YMT-TR

Manufacturer
MPN
MIC47053YMT-TR
LCSC Part #
C621927
Packaging
TDFN-8L-EP(2x2)
Customer #
Key Attributes
TDFN-8L-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC47053YMT-TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The MIC47053 is a high-speed, adjustable output ultra-low dropout, dual NMOS ULDO™ designed to power point-ofload applications that require a low-voltage, high-current power supply. The MIC47053 can source 500mA of output current while only requiring a 1µF ceramic output capacitor for stability. The MIC47053 offers 2% output voltage accuracy over temperature, low dropout voltage (49mV @ 500mA), and low ground current which makes this device ideally suited for mobile and point-of-load applications. The MIC47053 has an NMOS output stage offering very low output impedance. The NMOS output stage makes for a unique ability to respond very quickly to sudden load changes such as that required by a microprocessor, DSP or FPGA. The MIC47053 consumes little quiescent current and therefore can be used for driving the core voltages of mobile processors and post regulating a core DC/DC converter in any processor. The MIC47053 is available in the tiny 2mm × 2mm Thin DFN packages with an operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide input voltage range – Input voltage: 1.0V to 3.6V – Bias voltage: 2.3V to 5.5V
  • Adjustable output voltage range down to 0.4V
  • Low dropout voltage of 49mV at 500mA
  • Low shutdown current: 0.1µA typical
  • ±2% initial output voltage accuracy over temperature
  • High bandwidth – very fast transient response
  • Stable with a 1µF ceramic output capacitor
  • Logic level enable input
  • UVLO on both supply voltages
  • Available in thermally-enhanced 2mm x 2mm Thin DFN package
  • Junction temperature range of -40°C to +125°C

Applications

AI Translation
  • Point-of-load applications
  • PDAs, Notebooks, and Desktops
  • DSP, PLD, and FPGA power supply
  • Low-voltage post regulation