OSRAM LW Q38G-Q2OO-3K5L-1
| Manufacturer | |
| MPN | LW Q38G-Q2OO-3K5L-1 |
| LCSC Part # | C6218895 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5mA 2.85V 90mcd~112mcd White 1.7mm x 0.9mm square LED 0603 LED Indication - Discrete RoHS |
| Datasheet | OSRAM LW Q38G-Q2OO-3K5L-1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 90mcd~112mcd | |
| Viewing Angle | 150°;130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.7mm x 0.9mm square LED | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 90mcd~112mcd | |
| Viewing Angle | 150°;130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.7mm x 0.9mm square LED | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
In-Stock: 275
275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2938 | $ 1.47 |
| 50+ | $ 0.2321 | $ 11.61 |
| 150+ | $ 0.2056 | $ 30.84 |
| 500+ | $ 0.1726 | $ 86.30 |
| 2,500+ | $ 0.1579 | $ 394.75 |
| 4,000+ | $ 0.1491 | $ 596.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 90mcd~112mcd | |
| Viewing Angle | 150°;130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.7mm x 0.9mm square LED | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.85V | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 90mcd~112mcd | |
| Viewing Angle | 150°;130° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.7mm x 0.9mm square LED | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LW Q38G-Q1OO-3K6L-1 | OSRAM | 0603 | 565 | $ 0.1874 | ||
| LW Q38G-R2OO-3K5K-1 | OSRAM | 0603 | 215 | $ 0.0997 | ||
| CSL1104WBBW1 | ROHM | 0603 | 95 | $ 0.454 | ||
| CSL1104WBAW1 | ROHM | 0603 | 52 | $ 0.485 | ||
| KW DELPS2.RA-QISI-FK0PM0-U515-2-S | OSRAM | 0603 | 4,165 | $ 0.1321 | ||
| CSL1103WBCW1 | ROHM | 0603 | 41 | $ 0.2987 | ||
| DYWH-19-215UWC-G(BL) | TONYU | 0603 | 2,400 | $ 0.016 | ||
| A-SP192YZW1D-C02-4T | Amicc | 0603 | 20 | $ 0.0543 | ||
| MHT192ZWDT-C2 | MEIHUA | 0603 | 2,920 | $ 0.0467 | ||
| XL-1608UWC-04 | XINGLIGHT | 0603 | 2,596,800 | $ 0.0049 |



