LITEON LTS-4802BJR-H1
| Manufacturer | LITEONAsian Brands |
| MPN | LTS-4802BJR-H1 |
| LCSC Part # | C6218832 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 1 70mW Common Anode 0.39 DIP-10 LED Character and Numeric RoHS |
| Datasheet | LITEON LTS-4802BJR-H1 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.65mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.65mcd |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2058 | $ 0.21 |
| 216+ | $ 0.0822 | $ 17.76 |
| 504+ | $ 0.0794 | $ 40.02 |
| 1,008+ | $ 0.0781 | $ 78.72 |
Standard Packaging36/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.65mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 0.65mcd |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTS-4801JD | LITEON | DIP-10 | 0 | $ 0.3556 | ||
| LTS-4801JR | LITEON | DIP-10 | 0 | $ 0.3394 | ||
| LSHD-F101 | LITEON | DIP-10 | 0 | $ 0.311 | ||
| LTS-4801E | LITEON | DIP-10 | 0 | $ 0.2732 | ||
| LTS-4801WC | LITEON | DIP-10 | 0 | $ 0.3278 |

