Dialight LML6LVCONCAB
| Manufacturer | |
| MPN | LML6LVCONCAB |
| LCSC Part # | C6218147 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet | Dialight LML6LVCONCAB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully modular linear array with ultra-high-brightness LEDs, featuring latest 100+ lumen cool white LUXEON Rebel LEDs, 100+ lumen neutral white LEDs, and 50+ lumen warm white LEDs
- On-board 350mA constant current driver, operable at low voltage input
- ETL certified to UL2108
- Selectable color temperature and optical modes
- Lumen maintenance >70% over 50,000 hours at maximum rated ambient temperature
- Primary heatsink included
- Color binned for color consistency
Applications
AI Translation
- Linear lighting
- Accent lighting
- Flood lighting
- Street & area lighting
- General lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Dialight |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fully modular linear array with ultra-high-brightness LEDs, featuring latest 100+ lumen cool white LUXEON Rebel LEDs, 100+ lumen neutral white LEDs, and 50+ lumen warm white LEDs
- On-board 350mA constant current driver, operable at low voltage input
- ETL certified to UL2108
- Selectable color temperature and optical modes
- Lumen maintenance >70% over 50,000 hours at maximum rated ambient temperature
- Primary heatsink included
- Color binned for color consistency
Applications
AI Translation
- Linear lighting
- Accent lighting
- Flood lighting
- Street & area lighting
- General lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

